Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC4525ESETRT
SC4525ESETRT - 1
SC4525ESETRT - 2
SC4525ESETRT - 3
SC4525ESETRT - 4
Extended1/4
* Images are for reference only
SC4525ESETRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC4525ESETRT
JLCPCB Part #
C122831
Package
SOIC-8-EP
Description
-40℃~+105℃@(TA) 1 1V~28V 2MHz 2mA 3A 3V~28V Adjustable Buck Built-in No Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageSOIC-8-EP
Operating Temperature-40℃~+105℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply3V~28V
Output Current3A
Quiescent Current2mA
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~28V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC4525ESETRT
SC4525ESETRT

* Images are for reference only

SC4525ESETRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC4525ESETRT
JLCPCB Part #
C122831
Package
SOIC-8-EP
Description
-40℃~+105℃@(TA) 1 1V~28V 2MHz 2mA 3A 3V~28V Adjustable Buck Built-in No Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4525ESETRT

* Images are for reference only

SC4525ESETRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC4525ESETRT
JLCPCB Part #
C122831
Package
SOIC-8-EP
Description
-40℃~+105℃@(TA) 1 1V~28V 2MHz 2mA 3A 3V~28V Adjustable Buck Built-in No Overcurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting Step-down type SOIC-8-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4525ESETRT Specifications

SC4525ESETRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageSOIC-8-EP
Operating Temperature-40℃~+105℃@(TA)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply3V~28V
Output Current3A
Quiescent Current2mA
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~28V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4525ESETRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC4525ESETRT Documents

SC4525ESETRT datasheets or manufacturer documentation.

Datasheet: SC4525ESETRT Datasheet (PDF)

SC4525ESETRT Schematic Symbol & PCB Footprint

The SC4525ESETRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.