Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. MF72 5D5
MF72 5D5 - 1
MF72 5D5 - 2
MF72 5D5 - 3
MF72 5D5 - 4
Extended1/4
* Images are for reference only
MF72 5D5
Attributes
Value
Manufacturer
Nanjing Shiheng Elec
MFR.Part #
MF72 5D5
JLCPCB Part #
C122760
Package
Plugin,P=2.5mm
Description
-40℃~+130℃ 1A 2.5mm 20s 2500K 500mW 5Ω 6mW/℃ ±10% ±20% 插件,P=2.5mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagePlugin,P=2.5mm
Operating Temperature-40℃~+130℃
Steady State Current (Max)1A
Thermal Time Constant20s
Resistance Tolerance±20%
B Constant Tolerance±10%
B Constant (25℃/50℃)2500K
Dissipation Factor6mW/℃
Power(Watts)500mW
Resistance @ 25℃5Ω
Diameter (φD)5mm
Pitch2.5mm
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. MF72 5D5
MF72 5D5

* Images are for reference only

MF72 5D5

Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
MF72 5D5
JLCPCB Part #
C122760
Package
Plugin,P=2.5mm
Description
-40℃~+130℃ 1A 2.5mm 20s 2500K 500mW 5Ω 6mW/℃ ±10% ±20% 插件,P=2.5mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF72 5D5

* Images are for reference only

MF72 5D5
Extended
Manufacturer

Nanjing Shiheng Elec

MFR.Part #
MF72 5D5
JLCPCB Part #
C122760
Package
Plugin,P=2.5mm
Description
-40℃~+130℃ 1A 2.5mm 20s 2500K 500mW 5Ω 6mW/℃ ±10% ±20% 插件,P=2.5mm NTC Thermistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF72 5D5 Specifications

MF72 5D5 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerNanjing Shiheng Elec
PackagePlugin,P=2.5mm
Operating Temperature-40℃~+130℃
Steady State Current (Max)1A
Thermal Time Constant20s
Resistance Tolerance±20%
B Constant Tolerance±10%
B Constant (25℃/50℃)2500K
Dissipation Factor6mW/℃
Power(Watts)500mW
Resistance @ 25℃5Ω
Diameter (φD)5mm
Pitch2.5mm
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF72 5D5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF72 5D5 Documents

MF72 5D5 datasheets or manufacturer documentation.

Datasheet: MF72 5D5 Datasheet (PDF)

MF72 5D5 Schematic Symbol & PCB Footprint

The MF72 5D5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.