Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDVL5650SD600PT
SDVL5650SD600PT - 1
SDVL5650SD600PT - 2
SDVL5650SD600PT - 3
SDVL5650SD600PT - 4
Extended1/4
* Images are for reference only
SDVL5650SD600PT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDVL5650SD600PT
JLCPCB Part #
C122653
Package
2220
Description
1.5nF@1kHz 130V 460V 46V 6.5J 69V~83V 900A 2220 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package2220
Varistor Voltage69V~83V
Energy6.5J
Maximum AC Volts46V
Clamping Voltage130V
Capacitance1.5nF@1kHz
Peak Current900A
Maximum DC Volts460V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SDVL5650SD600PT
SDVL5650SD600PT

* Images are for reference only

SDVL5650SD600PT

Extended
Manufacturer

Sunlord

MFR.Part #
SDVL5650SD600PT
JLCPCB Part #
C122653
Package
2220
Description
1.5nF@1kHz 130V 460V 46V 6.5J 69V~83V 900A 2220 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDVL5650SD600PT

* Images are for reference only

SDVL5650SD600PT
Extended
Manufacturer

Sunlord

MFR.Part #
SDVL5650SD600PT
JLCPCB Part #
C122653
Package
2220
Description
1.5nF@1kHz 130V 460V 46V 6.5J 69V~83V 900A 2220 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDVL5650SD600PT Specifications

SDVL5650SD600PT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSunlord
Package2220
Varistor Voltage69V~83V
Energy6.5J
Maximum AC Volts46V
Clamping Voltage130V
Capacitance1.5nF@1kHz
Peak Current900A
Maximum DC Volts460V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDVL5650SD600PT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDVL5650SD600PT Documents

SDVL5650SD600PT datasheets or manufacturer documentation.

Datasheet: SDVL5650SD600PT Datasheet (PDF)

SDVL5650SD600PT Schematic Symbol & PCB Footprint

The SDVL5650SD600PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.