Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM01ATSH
FM01ATSH - 1
FM01ATSH - 2
FM01ATSH - 3
FM01ATSH - 4
Extended1/4
* Images are for reference only
FM01ATSH
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM01ATSH
JLCPCB Part #
C122616
Package
SOP-7
Description
-40℃~+125℃ 1 180V~264V 5V Constant voltage charging、Under-voltage lockout、Short-Circuit Protection、Overvoltage Protection Lithium Battery SOP-7 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-7
Charging Saturation Voltage5V
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Number of Cells1
Voltage - Supply180V~264V
FeaturesConstant voltage charging、Under-voltage lockout、Short-Circuit Protection、Overvoltage Protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM01ATSH
FM01ATSH

* Images are for reference only

FM01ATSH

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM01ATSH
JLCPCB Part #
C122616
Package
SOP-7
Description
-40℃~+125℃ 1 180V~264V 5V Constant voltage charging、Under-voltage lockout、Short-Circuit Protection、Overvoltage Protection Lithium Battery SOP-7 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM01ATSH

* Images are for reference only

FM01ATSH
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM01ATSH
JLCPCB Part #
C122616
Package
SOP-7
Description
-40℃~+125℃ 1 180V~264V 5V Constant voltage charging、Under-voltage lockout、Short-Circuit Protection、Overvoltage Protection Lithium Battery SOP-7 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM01ATSH Specifications

FM01ATSH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-7
Charging Saturation Voltage5V
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Number of Cells1
Voltage - Supply180V~264V
FeaturesConstant voltage charging、Under-voltage lockout、Short-Circuit Protection、Overvoltage Protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM01ATSH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM01ATSH Documents

FM01ATSH datasheets or manufacturer documentation.

Datasheet: FM01ATSH Datasheet (PDF)

FM01ATSH Schematic Symbol & PCB Footprint

The FM01ATSH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.