


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | 插件,29x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 10ms | |
| Contact Material | Silver Nickel Alloy+Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 8A@250VAC、8A@24VDC | |
| Switching Voltage(Max) | 300V@DC、400V@AC | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 660Ω | |
| Coil Rated Power | 220mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JS-12-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | 插件,29x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 10ms | |
| Contact Material | Silver Nickel Alloy+Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 8A@250VAC、8A@24VDC | |
| Switching Voltage(Max) | 300V@DC、400V@AC | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 660Ω | |
| Coil Rated Power | 220mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JS-12-K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JS-12-K datasheets or manufacturer documentation.
Datasheet: JS-12-K Datasheet (PDF)
The JS-12-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.