Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3G.3000212000S1N
3G.3000212000S1N - 1
3G.3000212000S1N - 2
3G.3000212000S1N - 3
Extended1/3
* Images are for reference only
3G.3000212000S1N
Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
3G.3000212000S1N
JLCPCB Part #
C12107
Package
Plugin,D4xL11mm
Description
-40℃~+125℃ 11mm 125V、250V 3A 4mm 50A 9.967 Glass Tube Fuse 插件,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,D4xL11mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t9.967
Length11mm
Interrupt Rating50A
Diameter (φD)4mm
Current Rating3A
Voltage Rating (DC)125V、250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 3G.3000212000S1N
3G.3000212000S1N

* Images are for reference only

3G.3000212000S1N

Extended
Manufacturer

Xucheng Elec

MFR.Part #
3G.3000212000S1N
JLCPCB Part #
C12107
Package
Plugin,D4xL11mm
Description
-40℃~+125℃ 11mm 125V、250V 3A 4mm 50A 9.967 Glass Tube Fuse 插件,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3G.3000212000S1N

* Images are for reference only

3G.3000212000S1N
Extended
Manufacturer

Xucheng Elec

MFR.Part #
3G.3000212000S1N
JLCPCB Part #
C12107
Package
Plugin,D4xL11mm
Description
-40℃~+125℃ 11mm 125V、250V 3A 4mm 50A 9.967 Glass Tube Fuse 插件,D4xL11mm Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3G.3000212000S1N Specifications

3G.3000212000S1N technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackagePlugin,D4xL11mm
Operating Temperature-40℃~+125℃
TypeGlass Tube Fuse
Melting I2t9.967
Length11mm
Interrupt Rating50A
Diameter (φD)4mm
Current Rating3A
Voltage Rating (DC)125V、250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3G.3000212000S1N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3G.3000212000S1N Documents

3G.3000212000S1N datasheets or manufacturer documentation.

Datasheet: 3G.3000212000S1N Datasheet (PDF)

3G.3000212000S1N Schematic Symbol & PCB Footprint

The 3G.3000212000S1N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.