Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL1608C27NJTDF
SDCL1608C27NJTDF - 1
SDCL1608C27NJTDF - 2
SDCL1608C27NJTDF - 3
SDCL1608C27NJTDF - 4
Extended1/4
* Images are for reference only
SDCL1608C27NJTDF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDCL1608C27NJTDF
JLCPCB Part #
C12100
Package
0603
Description
1.7GHz 12@100MHz 27nH 300mA 650mΩ ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance27nH
Q @ Frequency12@100MHz
Frequency - Self Resonant1.7GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)650mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDCL1608C27NJTDF
SDCL1608C27NJTDF

* Images are for reference only

SDCL1608C27NJTDF

Extended
Manufacturer

Sunlord

MFR.Part #
SDCL1608C27NJTDF
JLCPCB Part #
C12100
Package
0603
Description
1.7GHz 12@100MHz 27nH 300mA 650mΩ ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL1608C27NJTDF

* Images are for reference only

SDCL1608C27NJTDF
Extended
Manufacturer

Sunlord

MFR.Part #
SDCL1608C27NJTDF
JLCPCB Part #
C12100
Package
0603
Description
1.7GHz 12@100MHz 27nH 300mA 650mΩ ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDCL1608C27NJTDF Specifications

SDCL1608C27NJTDF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance27nH
Q @ Frequency12@100MHz
Frequency - Self Resonant1.7GHz
Tolerance±5%
Current Rating300mA
DC Resistance(DCR)650mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDCL1608C27NJTDF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDCL1608C27NJTDF Documents

SDCL1608C27NJTDF datasheets or manufacturer documentation.

Datasheet: SDCL1608C27NJTDF Datasheet (PDF)

SDCL1608C27NJTDF Schematic Symbol & PCB Footprint

The SDCL1608C27NJTDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.