Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 2450BM15B0003E
2450BM15B0003E - 1
2450BM15B0003E - 2
2450BM15B0003E - 3
Extended1/3
* Images are for reference only
2450BM15B0003E
Attributes
Value
Manufacturer
Johanson Dielectrics
MFR.Part #
2450BM15B0003E
JLCPCB Part #
C119031
Package
0805
Description
-40℃~+125℃ 10dB 17dB 180°@±12° 2.2dB 2.4GHz~2.5GHz 2dB 50Ω:100Ω 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0805
Common Mode Rejection Ratio(CMRR)17dB
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+125℃
Phase Difference180°@±12°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.8mm
Insertion Loss (Max)2.2dB
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. 2450BM15B0003E
2450BM15B0003E

* Images are for reference only

2450BM15B0003E

Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2450BM15B0003E
JLCPCB Part #
C119031
Package
0805
Description
-40℃~+125℃ 10dB 17dB 180°@±12° 2.2dB 2.4GHz~2.5GHz 2dB 50Ω:100Ω 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2450BM15B0003E

* Images are for reference only

2450BM15B0003E
Extended
Manufacturer

Johanson Dielectrics

MFR.Part #
2450BM15B0003E
JLCPCB Part #
C119031
Package
0805
Description
-40℃~+125℃ 10dB 17dB 180°@±12° 2.2dB 2.4GHz~2.5GHz 2dB 50Ω:100Ω 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2450BM15B0003E Specifications

2450BM15B0003E technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Package0805
Common Mode Rejection Ratio(CMRR)17dB
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+125℃
Phase Difference180°@±12°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.8mm
Insertion Loss (Max)2.2dB
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2450BM15B0003E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2450BM15B0003E Documents

2450BM15B0003E datasheets or manufacturer documentation.

Datasheet: 2450BM15B0003E Datasheet (PDF)

2450BM15B0003E Schematic Symbol & PCB Footprint

The 2450BM15B0003E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.