Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AIC2857FGR8TR
AIC2857FGR8TR - 1
AIC2857FGR8TR - 2
AIC2857FGR8TR - 3
AIC2857FGR8TR - 4
Extended1/4
* Images are for reference only
AIC2857FGR8TR
Attributes
Value
Manufacturer
AIC(Analog Integrations)
MFR.Part #
AIC2857FGR8TR
JLCPCB Part #
C119013
Package
SOP-8-EP-150mil
Description
-40℃~+85℃ 1 2A 340kHz 4.75V~23V 925mV~12V Adjustable Buck Buck Built-in SOP-8-EP-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAIC(Analog Integrations)
PackageSOP-8-EP-150mil
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching340kHz
Output TypeAdjustable
Voltage - Supply4.75V~23V
Output Current2A
Quiescent Current1.3mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage925mV~12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AIC2857FGR8TR
AIC2857FGR8TR

* Images are for reference only

AIC2857FGR8TR

Extended
Manufacturer

AIC(Analog Integrations)

MFR.Part #
AIC2857FGR8TR
JLCPCB Part #
C119013
Package
SOP-8-EP-150mil
Description
-40℃~+85℃ 1 2A 340kHz 4.75V~23V 925mV~12V Adjustable Buck Buck Built-in SOP-8-EP-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIC2857FGR8TR

* Images are for reference only

AIC2857FGR8TR
Extended
Manufacturer

AIC(Analog Integrations)

MFR.Part #
AIC2857FGR8TR
JLCPCB Part #
C119013
Package
SOP-8-EP-150mil
Description
-40℃~+85℃ 1 2A 340kHz 4.75V~23V 925mV~12V Adjustable Buck Buck Built-in SOP-8-EP-150mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AIC2857FGR8TR Specifications

AIC2857FGR8TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAIC(Analog Integrations)
PackageSOP-8-EP-150mil
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching340kHz
Output TypeAdjustable
Voltage - Supply4.75V~23V
Output Current2A
Quiescent Current1.3mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage925mV~12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIC2857FGR8TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AIC2857FGR8TR Documents

AIC2857FGR8TR datasheets or manufacturer documentation.

Datasheet: AIC2857FGR8TR Datasheet (PDF)

AIC2857FGR8TR Schematic Symbol & PCB Footprint

The AIC2857FGR8TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.