



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shikues | |
| Package | SC-59 | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Drain to Source Voltage | 16V | |
| RDS(on) | 90mΩ@2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK2302AA2SHB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Shikues | |
| Package | SC-59 | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Current - Continuous Drain(Id) | 3.6A | |
| Drain to Source Voltage | 16V | |
| RDS(on) | 90mΩ@2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK2302AA2SHB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK2302AA2SHB datasheets or manufacturer documentation.
Datasheet: SK2302AA2SHB Datasheet (PDF)
The SK2302AA2SHB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.