GRM188R71H224KAC4D(Special Activation) - 1
GRM188R71H224KAC4D(Special Activation) - 2
GRM188R71H224KAC4D(Special Activation) - 3
GRM188R71H224KAC4D(Special Activation) - 4
Extended1/4
* Images are for reference only
GRM188R71H224KAC4D(Special Activation)
Attributes
Value
Manufacturer
MFR.Part #
GRM188R71H224KAC4D(Special Activation)
JLCPCB Part #
C117776
Package
0603
Description
220nF 50V ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package0603
Voltage Rating50V
Tolerance±10%
Capacitance220nF