Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Fast Recovery / High Efficiency Diodes
  6. RHRG75120
RHRG75120 - 1
RHRG75120 - 2
RHRG75120 - 3
Extended1/3
* Images are for reference only
RHRG75120
Attributes
Value
Manufacturer
onsemi
MFR.Part #
RHRG75120
JLCPCB Part #
C11773
Package
TO-247-2
Description
-65℃~+175℃ 1 Independent 1.2kV 100ns 190W 250uA@1.2kV 3.2V@75A 500A 75A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Fast Recovery / High Efficiency Diodes
Manufactureronsemi
PackageTO-247-2
Voltage - Forward(Vf@If)3.2V@75A
Non-Repetitive Peak Forward Surge Current500A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-65℃~+175℃
Reverse Recovery Time (trr)100ns
Diode Configuration1 Independent
Current - Rectified75A
Pd - Power Dissipation190W
Reverse Leakage Current (Ir)250uA@1.2kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Diodes
  5. Fast Recovery / High Efficiency Diodes
  6. RHRG75120
RHRG75120

* Images are for reference only

RHRG75120

Extended
Manufacturer

onsemi

MFR.Part #
RHRG75120
JLCPCB Part #
C11773
Package
TO-247-2
Description
-65℃~+175℃ 1 Independent 1.2kV 100ns 190W 250uA@1.2kV 3.2V@75A 500A 75A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RHRG75120

* Images are for reference only

RHRG75120
Extended
Manufacturer

onsemi

MFR.Part #
RHRG75120
JLCPCB Part #
C11773
Package
TO-247-2
Description
-65℃~+175℃ 1 Independent 1.2kV 100ns 190W 250uA@1.2kV 3.2V@75A 500A 75A TO-247-2 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RHRG75120 Specifications

RHRG75120 technical specifications, attributes, and parameters.

AttributesValue
CategoryDiodes/Fast Recovery / High Efficiency Diodes
Manufactureronsemi
PackageTO-247-2
Voltage - Forward(Vf@If)3.2V@75A
Non-Repetitive Peak Forward Surge Current500A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-65℃~+175℃
Reverse Recovery Time (trr)100ns
Diode Configuration1 Independent
Current - Rectified75A
Pd - Power Dissipation190W
Reverse Leakage Current (Ir)250uA@1.2kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RHRG75120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RHRG75120 Documents

RHRG75120 datasheets or manufacturer documentation.

Datasheet: RHRG75120 Datasheet (PDF)

RHRG75120 Schematic Symbol & PCB Footprint

The RHRG75120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.