Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. B72540V0400K062
B72540V0400K062 - 1
B72540V0400K062 - 2
B72540V0400K062 - 3
B72540V0400K062 - 4
Extended1/4
* Images are for reference only
B72540V0400K062
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72540V0400K062
JLCPCB Part #
C117727
Package
2220
Description
-55℃~+125℃ 1 110V 1kA@8/20us 2nF 68V Bidirectional ESD 2220 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTDK
Package2220
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance2nF
Number of Channels1
Clamping Voltage110V
PolarityBidirectional
Voltage - Breakdown68V
Peak Pulse Current (Ipp)1kA@8/20us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. B72540V0400K062
B72540V0400K062

* Images are for reference only

B72540V0400K062

Extended
Manufacturer

TDK

MFR.Part #
B72540V0400K062
JLCPCB Part #
C117727
Package
2220
Description
-55℃~+125℃ 1 110V 1kA@8/20us 2nF 68V Bidirectional ESD 2220 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72540V0400K062

* Images are for reference only

B72540V0400K062
Extended
Manufacturer

TDK

MFR.Part #
B72540V0400K062
JLCPCB Part #
C117727
Package
2220
Description
-55℃~+125℃ 1 110V 1kA@8/20us 2nF 68V Bidirectional ESD 2220 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72540V0400K062 Specifications

B72540V0400K062 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTDK
Package2220
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance2nF
Number of Channels1
Clamping Voltage110V
PolarityBidirectional
Voltage - Breakdown68V
Peak Pulse Current (Ipp)1kA@8/20us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72540V0400K062. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72540V0400K062 Documents

B72540V0400K062 datasheets or manufacturer documentation.

Datasheet: B72540V0400K062 Datasheet (PDF)

B72540V0400K062 Schematic Symbol & PCB Footprint

The B72540V0400K062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.