B72214S0621K101 - 1
B72214S0621K101 - 2
B72214S0621K101 - 3
Extended1/3
* Images are for reference only
B72214S0621K101
Attributes
Value
Manufacturer
MFR.Part #
B72214S0621K101
JLCPCB Part #
C117714
Package
Plugin,P=7.5mm
Description
130J 1kV 200pF@1kHz 4.5kA 625V 825V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin,P=7.5mm
Varistor Voltage1kV
Energy130J
Maximum AC Volts625V
Capacitance200pF@1kHz
Maximum DC Volts825V
Peak Current4.5kA