Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. MAX987EUK+T
MAX987EUK+T - 1
MAX987EUK+T - 2
MAX987EUK+T - 3
MAX987EUK+T - 4
Extended1/4
* Images are for reference only
MAX987EUK+T
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX987EUK+T
JLCPCB Part #
C117534
Package
SOT-23-5
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+85℃ 0.5pA 1 1pA 2.5V~5.5V 2.5mV 210ns 5.5V 5mV 80dB 96uA Built-in hysteresis Push-pull Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage5mV
Output TypePush-pull
Input Offset Current(Ios)0.5pA
Single Supply2.5V~5.5V
Input Hysteresis Voltage (Vhys)2.5mV
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Maximum Power Supply Range (Vdd-Vss)5.5V
Quiescent Current96uA
FeaturesBuilt-in hysteresis
Ib - Input Bias Current1pA
Propagation Delay Time210ns
Dual Supply-2.75V~-1.25V、1.25V~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. MAX987EUK+T
MAX987EUK+T

* Images are for reference only

MAX987EUK+T

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX987EUK+T
JLCPCB Part #
C117534
Package
SOT-23-5
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+85℃ 0.5pA 1 1pA 2.5V~5.5V 2.5mV 210ns 5.5V 5mV 80dB 96uA Built-in hysteresis Push-pull Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX987EUK+T

* Images are for reference only

MAX987EUK+T
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX987EUK+T
JLCPCB Part #
C117534
Package
SOT-23-5
Description
-2.75V~-1.25V、1.25V~2.75V -40℃~+85℃ 0.5pA 1 1pA 2.5V~5.5V 2.5mV 210ns 5.5V 5mV 80dB 96uA Built-in hysteresis Push-pull Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX987EUK+T Specifications

MAX987EUK+T technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-5
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage5mV
Output TypePush-pull
Input Offset Current(Ios)0.5pA
Single Supply2.5V~5.5V
Input Hysteresis Voltage (Vhys)2.5mV
Common Mode Rejection Ratio(CMRR)80dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels1
Maximum Power Supply Range (Vdd-Vss)5.5V
Quiescent Current96uA
FeaturesBuilt-in hysteresis
Ib - Input Bias Current1pA
Propagation Delay Time210ns
Dual Supply-2.75V~-1.25V、1.25V~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX987EUK+T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX987EUK+T Documents

MAX987EUK+T datasheets or manufacturer documentation.

Datasheet: MAX987EUK+T Datasheet (PDF)

MAX987EUK+T Schematic Symbol & PCB Footprint

The MAX987EUK+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.