


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-36-5.6mm | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 2 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Balancing IC | |
| Voltage - Supply | 6V~28V | |
| Features | Constant current charging、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking、Overvoltage protection | |
| Interface | SPI | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1960CG#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-36-5.6mm | |
| Operating Temperature | 0℃~+70℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 2 | |
| Battery Temperature Detection | Not supported | |
| The Chip Type | Balancing IC | |
| Voltage - Supply | 6V~28V | |
| Features | Constant current charging、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking、Overvoltage protection | |
| Interface | SPI | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1960CG#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1960CG#PBF datasheets or manufacturer documentation.
Datasheet: LTC1960CG#PBF Datasheet (PDF)
The LTC1960CG#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.