


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-4.4mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.2V/us | |
| Quiescent Current(Iq) | 880uA | |
| Power Supply Rejection Ratio (PSRR) | 116dB | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 200kHz | |
| Number of Channels | 1 | |
| Gain Error | 1% | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 5nA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6915CGN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-4.4mm | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 0.2V/us | |
| Quiescent Current(Iq) | 880uA | |
| Power Supply Rejection Ratio (PSRR) | 116dB | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| -3dB Bandwidth | 200kHz | |
| Number of Channels | 1 | |
| Gain Error | 1% | |
| Features | Zero drift / auto-zero、Digitally programmable gain、Enable/shutdown function | |
| Ib - Input Bias Current | 5nA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6915CGN#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6915CGN#PBF datasheets or manufacturer documentation.
Datasheet: LTC6915CGN#PBF Datasheet (PDF)
The LTC6915CGN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.