


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Quiescent Current | 11mA | |
| Single Supply | 2.7V~12V | |
| Slew Rate | 55V/us | |
| Ib - Input Bias Current | 10uA | |
| Gain Bandwidth Product | 185MHz | |
| Amplifier Type | Transconductance Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1567CMS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio (CMRR) | 90dB | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Quiescent Current | 11mA | |
| Single Supply | 2.7V~12V | |
| Slew Rate | 55V/us | |
| Ib - Input Bias Current | 10uA | |
| Gain Bandwidth Product | 185MHz | |
| Amplifier Type | Transconductance Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1567CMS8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1567CMS8#PBF datasheets or manufacturer documentation.
Datasheet: LT1567CMS8#PBF Datasheet (PDF)
The LT1567CMS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.