


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-14(3x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 33V~66V | |
| Power - Max | 30W | |
| limiting current | 645mA | |
| Voltage - Supply (IC) | 4.5V~5.5V | |
| Features | PGOOD status indication、PD detection and disconnect identification、Overvoltage protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO | |
| number of channels | 1 | |
| Support PoE standard | 802.3af Type 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4263CDE-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices | |
| Package | DFN-14(3x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 33V~66V | |
| Power - Max | 30W | |
| limiting current | 645mA | |
| Voltage - Supply (IC) | 4.5V~5.5V | |
| Features | PGOOD status indication、PD detection and disconnect identification、Overvoltage protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO | |
| number of channels | 1 | |
| Support PoE standard | 802.3af Type 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4263CDE-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4263CDE-1#PBF datasheets or manufacturer documentation.
Datasheet: LTC4263CDE-1#PBF Datasheet (PDF)
The LTC4263CDE-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.