Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SM7015
SM7015 - 1
SM7015 - 2
SM7015 - 3
SM7015 - 4
Extended1/4
* Images are for reference only
SM7015
Attributes
Value
Manufacturer
Shenzhen Sunmoon Micro
MFR.Part #
SM7015
JLCPCB Part #
C116925
Package
SOIC-8
Description
-55℃~+150℃ 12V、18V 150mA 60kHz 730V Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Sunmoon Micro
PackageSOIC-8
Operating Temperature-55℃~+150℃
Frequency - Switching60kHz
Output Current150mA
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)
TopologyBuck、Buck-Boost
Voltage - Breakdown730V
Output Voltage12V、18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SM7015
SM7015

* Images are for reference only

SM7015

Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM7015
JLCPCB Part #
C116925
Package
SOIC-8
Description
-55℃~+150℃ 12V、18V 150mA 60kHz 730V Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM7015

* Images are for reference only

SM7015
Extended
Manufacturer

Shenzhen Sunmoon Micro

MFR.Part #
SM7015
JLCPCB Part #
C116925
Package
SOIC-8
Description
-55℃~+150℃ 12V、18V 150mA 60kHz 730V Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection PWM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM7015 Specifications

SM7015 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerShenzhen Sunmoon Micro
PackageSOIC-8
Operating Temperature-55℃~+150℃
Frequency - Switching60kHz
Output Current150mA
Working ModePWM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)
TopologyBuck、Buck-Boost
Voltage - Breakdown730V
Output Voltage12V、18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM7015. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM7015 Documents

SM7015 datasheets or manufacturer documentation.

Datasheet: SM7015 Datasheet (PDF)

SM7015 Schematic Symbol & PCB Footprint

The SM7015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.