Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81166MNTBG
NCP81166MNTBG - 1
NCP81166MNTBG - 2
NCP81166MNTBG - 3
NCP81166MNTBG - 4
Extended1/4
* Images are for reference only
NCP81166MNTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP81166MNTBG
JLCPCB Part #
C116731
Package
DFN-8(2x2)
Description
-40℃~+125℃ 11ns 16ns 2 20ns 27ns 3.4V 4.5V~13.2V 700mV Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection DFN-8(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8(2x2)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL20ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV
Fall Time11ns
Rise Time16ns
Input Logic Level - High3.4V
Voltage - Supply4.5V~13.2V
FeaturesUnder Voltage Protection、Over Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH27ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NCP81166MNTBG
NCP81166MNTBG

* Images are for reference only

NCP81166MNTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP81166MNTBG
JLCPCB Part #
C116731
Package
DFN-8(2x2)
Description
-40℃~+125℃ 11ns 16ns 2 20ns 27ns 3.4V 4.5V~13.2V 700mV Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection DFN-8(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81166MNTBG

* Images are for reference only

NCP81166MNTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP81166MNTBG
JLCPCB Part #
C116731
Package
DFN-8(2x2)
Description
-40℃~+125℃ 11ns 16ns 2 20ns 27ns 3.4V 4.5V~13.2V 700mV Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection DFN-8(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP81166MNTBG Specifications

NCP81166MNTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageDFN-8(2x2)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL20ns
Driven ConfigurationHalf-Bridge
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV
Fall Time11ns
Rise Time16ns
Input Logic Level - High3.4V
Voltage - Supply4.5V~13.2V
FeaturesUnder Voltage Protection、Over Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode
Propagation Delay tpLH27ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP81166MNTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP81166MNTBG Documents

NCP81166MNTBG datasheets or manufacturer documentation.

Datasheet: NCP81166MNTBG Datasheet (PDF)

NCP81166MNTBG Schematic Symbol & PCB Footprint

The NCP81166MNTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.