Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71525DCKR
TPS71525DCKR - 1
TPS71525DCKR - 2
TPS71525DCKR - 3
Extended1/3
* Images are for reference only
TPS71525DCKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS71525DCKR
JLCPCB Part #
C116476
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 2.5V 24V 3.2uA 415mV@(50mA) 50mA 575uVrms 60dB@(100kHz) Fixed Over Current Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSC-70-5
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current3.2uA
Noise575uVrms
Voltage - Supply24V
Output TypeFixed
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control
Voltage Dropout415mV@(50mA)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS71525DCKR
TPS71525DCKR

* Images are for reference only

TPS71525DCKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71525DCKR
JLCPCB Part #
C116476
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 2.5V 24V 3.2uA 415mV@(50mA) 50mA 575uVrms 60dB@(100kHz) Fixed Over Current Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71525DCKR

* Images are for reference only

TPS71525DCKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS71525DCKR
JLCPCB Part #
C116476
Package
SC-70-5
Description
-40℃~+125℃@(Tj) 1 2.5V 24V 3.2uA 415mV@(50mA) 50mA 575uVrms 60dB@(100kHz) Fixed Over Current Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS71525DCKR Specifications

TPS71525DCKR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSC-70-5
Power Supply Rejection Ratio (PSRR)60dB@(100kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current3.2uA
Noise575uVrms
Voltage - Supply24V
Output TypeFixed
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control
Voltage Dropout415mV@(50mA)
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS71525DCKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS71525DCKR Documents

TPS71525DCKR datasheets or manufacturer documentation.

Datasheet: TPS71525DCKR Datasheet (PDF)

TPS71525DCKR Schematic Symbol & PCB Footprint

The TPS71525DCKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.