Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. E49B4E000000VE10C0
E49B4E000000VE10C0 - 1
E49B4E000000VE10C0 - 2
E49B4E000000VE10C0 - 3
E49B4E000000VE10C0 - 4
Extended1/4
* Images are for reference only
E49B4E000000VE10C0
Attributes
Value
Manufacturer
Hosonic Elec
MFR.Part #
E49B4E000000VE10C0
JLCPCB Part #
C116371
Package
HC-49S-SMD
Description
10pF 150Ω 4MHz Crystal Oscillator HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHosonic Elec
PackageHC-49S-SMD
Load Capacitance10pF
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)150Ω
Frequency4MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. E49B4E000000VE10C0
E49B4E000000VE10C0

* Images are for reference only

E49B4E000000VE10C0

Extended
Manufacturer

Hosonic Elec

MFR.Part #
E49B4E000000VE10C0
JLCPCB Part #
C116371
Package
HC-49S-SMD
Description
10pF 150Ω 4MHz Crystal Oscillator HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E49B4E000000VE10C0

* Images are for reference only

E49B4E000000VE10C0
Extended
Manufacturer

Hosonic Elec

MFR.Part #
E49B4E000000VE10C0
JLCPCB Part #
C116371
Package
HC-49S-SMD
Description
10pF 150Ω 4MHz Crystal Oscillator HC-49S-SMD Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E49B4E000000VE10C0 Specifications

E49B4E000000VE10C0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHosonic Elec
PackageHC-49S-SMD
Load Capacitance10pF
TypeSMD crystal oscillator
Equivalent Series Resistance(ESR)150Ω
Frequency4MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E49B4E000000VE10C0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E49B4E000000VE10C0 Documents

E49B4E000000VE10C0 datasheets or manufacturer documentation.

Datasheet: E49B4E000000VE10C0 Datasheet (PDF)

E49B4E000000VE10C0 Schematic Symbol & PCB Footprint

The E49B4E000000VE10C0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.