Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27322MDEP
UCC27322MDEP
Extended
* Images are for reference only
UCC27322MDEP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC27322MDEP
JLCPCB Part #
C1161712
Package
SOIC-8
Description
-55℃~+125℃ 1 20ns 35ns 4V~15V 75uA 9A 9A Low Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-55℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)75uA
Fall Time35ns
Rise Time20ns
Voltage - Supply4V~15V
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. UCC27322MDEP
UCC27322MDEP

* Images are for reference only

UCC27322MDEP

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27322MDEP
JLCPCB Part #
C1161712
Package
SOIC-8
Description
-55℃~+125℃ 1 20ns 35ns 4V~15V 75uA 9A 9A Low Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27322MDEP

* Images are for reference only

UCC27322MDEP
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC27322MDEP
JLCPCB Part #
C1161712
Package
SOIC-8
Description
-55℃~+125℃ 1 20ns 35ns 4V~15V 75uA 9A 9A Low Side MOSFET SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC27322MDEP Specifications

UCC27322MDEP technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-55℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)75uA
Fall Time35ns
Rise Time20ns
Voltage - Supply4V~15V
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC27322MDEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC27322MDEP Documents

UCC27322MDEP datasheets or manufacturer documentation.

Datasheet: UCC27322MDEP Datasheet (PDF)

UCC27322MDEP Schematic Symbol & PCB Footprint

The UCC27322MDEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.