
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | High Side | |
| Voltage - Supply | 3V~42V | |
| Number of Drivers | 1 | |
| Load Type | MOSFET |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT8672JMS#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/ORing Controllers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | High Side | |
| Voltage - Supply | 3V~42V | |
| Number of Drivers | 1 | |
| Load Type | MOSFET |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT8672JMS#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT8672JMS#PBF datasheets or manufacturer documentation.
Datasheet: LT8672JMS#PBF Datasheet (PDF)
The LT8672JMS#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.