Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SR05.TCT
SR05.TCT - 1
SR05.TCT - 2
SR05.TCT - 3
SR05.TCT - 4
Extended1/4
* Images are for reference only
SR05.TCT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SR05.TCT
JLCPCB Part #
C115809
Package
SOT-143
Description
-55℃~+125℃ 10pF 2 20V 25A@8/20us 500W@8/20us 5V 5uA 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSOT-143
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance10pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)500W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage20V
Peak Pulse Current (Ipp)25A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SR05.TCT
SR05.TCT

* Images are for reference only

SR05.TCT

Extended
Manufacturer

SEMTECH

MFR.Part #
SR05.TCT
JLCPCB Part #
C115809
Package
SOT-143
Description
-55℃~+125℃ 10pF 2 20V 25A@8/20us 500W@8/20us 5V 5uA 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR05.TCT

* Images are for reference only

SR05.TCT
Extended
Manufacturer

SEMTECH

MFR.Part #
SR05.TCT
JLCPCB Part #
C115809
Package
SOT-143
Description
-55℃~+125℃ 10pF 2 20V 25A@8/20us 500W@8/20us 5V 5uA 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-143 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SR05.TCT Specifications

SR05.TCT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSOT-143
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance10pF
Number of Channels2
Peak Pulse Power Dissipation (Ppp)500W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage20V
Peak Pulse Current (Ipp)25A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR05.TCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SR05.TCT Documents

SR05.TCT datasheets or manufacturer documentation.

Datasheet: SR05.TCT Datasheet (PDF)

SR05.TCT Schematic Symbol & PCB Footprint

The SR05.TCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.