Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 339-1SURSYGW/S530-A3/D87(DU)
339-1SURSYGW/S530-A3/D87(DU) - 1
339-1SURSYGW/S530-A3/D87(DU) - 2
339-1SURSYGW/S530-A3/D87(DU) - 3
Extended1/3
* Images are for reference only
339-1SURSYGW/S530-A3/D87(DU)
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
339-1SURSYGW/S530-A3/D87(DU)
JLCPCB Part #
C115721
Package
Plugin,D=5mm
Description
-40℃~+85℃ 25° 2V、2V 40mcd~63mcd、160mcd~250mcd 573nm、624nm 575nm、632nm 5mm round lamp head Discrete Diode Red, Yellow Green Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackagePlugin,D=5mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant573nm、624nm
Viewing Angle25°
Lamp Holder Type5mm round lamp head
Luminous Intensity40mcd~63mcd、160mcd~250mcd
Diode ConfigurationDiscrete Diode
Illumination ColorRed, Yellow Green
Lens ColorWater Clear
Voltage - Forward(Vf)2V、2V
Peak Wavelength575nm、632nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 339-1SURSYGW/S530-A3/D87(DU)
339-1SURSYGW/S530-A3/D87(DU)

* Images are for reference only

339-1SURSYGW/S530-A3/D87(DU)

Extended
Manufacturer

Everlight Elec

MFR.Part #
339-1SURSYGW/S530-A3/D87(DU)
JLCPCB Part #
C115721
Package
Plugin,D=5mm
Description
-40℃~+85℃ 25° 2V、2V 40mcd~63mcd、160mcd~250mcd 573nm、624nm 575nm、632nm 5mm round lamp head Discrete Diode Red, Yellow Green Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

339-1SURSYGW/S530-A3/D87(DU)

* Images are for reference only

339-1SURSYGW/S530-A3/D87(DU)
Extended
Manufacturer

Everlight Elec

MFR.Part #
339-1SURSYGW/S530-A3/D87(DU)
JLCPCB Part #
C115721
Package
Plugin,D=5mm
Description
-40℃~+85℃ 25° 2V、2V 40mcd~63mcd、160mcd~250mcd 573nm、624nm 575nm、632nm 5mm round lamp head Discrete Diode Red, Yellow Green Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

339-1SURSYGW/S530-A3/D87(DU) Specifications

339-1SURSYGW/S530-A3/D87(DU) technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEverlight Elec
PackagePlugin,D=5mm
Operating Temperature-40℃~+85℃
Wavelength - Dominant573nm、624nm
Viewing Angle25°
Lamp Holder Type5mm round lamp head
Luminous Intensity40mcd~63mcd、160mcd~250mcd
Diode ConfigurationDiscrete Diode
Illumination ColorRed, Yellow Green
Lens ColorWater Clear
Voltage - Forward(Vf)2V、2V
Peak Wavelength575nm、632nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 339-1SURSYGW/S530-A3/D87(DU). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

339-1SURSYGW/S530-A3/D87(DU) Documents

339-1SURSYGW/S530-A3/D87(DU) datasheets or manufacturer documentation.

339-1SURSYGW/S530-A3/D87(DU) Schematic Symbol & PCB Footprint

The 339-1SURSYGW/S530-A3/D87(DU) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.