


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,30x38mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 72Ω | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) | |
| Coil Rated Power | 2W | |
| Length | 38mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 60A | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Contact Resistance | 1mΩ | |
| Contact Rating | 60A@250VAC | |
| Coil Type | Dual Coil | |
| Width | 30mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFE9-3/12DST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,30x38mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 72Ω | |
| Contact Form | 1 Set Normally Closed: 1B (SPST-NC) | |
| Coil Rated Power | 2W | |
| Length | 38mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 60A | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Contact Material | AgSnO2 | |
| Release Time | 20ms | |
| Contact Resistance | 1mΩ | |
| Contact Rating | 60A@250VAC | |
| Coil Type | Dual Coil | |
| Width | 30mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFE9-3/12DST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFE9-3/12DST datasheets or manufacturer documentation.
Datasheet: HFE9-3/12DST Datasheet (PDF)
The HFE9-3/12DST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.