Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SE78L05V
SE78L05V
Extended
* Images are for reference only
SE78L05V
Attributes
Value
Manufacturer
Seaward Elec
MFR.Part #
SE78L05V
JLCPCB Part #
C114994
Package
TO-92-3
Description
-40℃~+125℃@(Ta) 1 1.7V 100mA 20V 3.8mA 42uV 49dB@(120Hz) 5V Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSeaward Elec
PackageTO-92-3
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current3.8mA
Operating Temperature-40℃~+125℃@(Ta)
Noise42uV
Voltage - Supply20V
Output TypeFixed
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout1.7V
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. SE78L05V
SE78L05V

* Images are for reference only

SE78L05V

Extended
Manufacturer

Seaward Elec

MFR.Part #
SE78L05V
JLCPCB Part #
C114994
Package
TO-92-3
Description
-40℃~+125℃@(Ta) 1 1.7V 100mA 20V 3.8mA 42uV 49dB@(120Hz) 5V Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE78L05V

* Images are for reference only

SE78L05V
Extended
Manufacturer

Seaward Elec

MFR.Part #
SE78L05V
JLCPCB Part #
C114994
Package
TO-92-3
Description
-40℃~+125℃@(Ta) 1 1.7V 100mA 20V 3.8mA 42uV 49dB@(120Hz) 5V Fixed Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE78L05V Specifications

SE78L05V technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSeaward Elec
PackageTO-92-3
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
standby current3.8mA
Operating Temperature-40℃~+125℃@(Ta)
Noise42uV
Voltage - Supply20V
Output TypeFixed
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Voltage Dropout1.7V
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE78L05V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SE78L05V Documents

SE78L05V datasheets or manufacturer documentation.

Datasheet: SE78L05V Datasheet (PDF)

SE78L05V Schematic Symbol & PCB Footprint

The SE78L05V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.