Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SE34063
SE34063
Extended
* Images are for reference only
SE34063
Attributes
Value
Manufacturer
Seaward Elec
MFR.Part #
SE34063
JLCPCB Part #
C114989
Package
SOIC-8
Description
Buck、Boost SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSeaward Elec
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionStep-down type、Boost
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.2A
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SE34063
SE34063

* Images are for reference only

SE34063

Extended
Manufacturer

Seaward Elec

MFR.Part #
SE34063
JLCPCB Part #
C114989
Package
SOIC-8
Description
Buck、Boost SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE34063

* Images are for reference only

SE34063
Extended
Manufacturer

Seaward Elec

MFR.Part #
SE34063
JLCPCB Part #
C114989
Package
SOIC-8
Description
Buck、Boost SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SE34063 Specifications

SE34063 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSeaward Elec
PackageSOIC-8
Operating Temperature-40℃~+85℃
FunctionStep-down type、Boost
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.2A
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost、Buck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE34063. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SE34063 Documents

SE34063 datasheets or manufacturer documentation.

Datasheet: SE34063 Datasheet (PDF)

SE34063 Schematic Symbol & PCB Footprint

The SE34063 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.