



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Seaward Elec | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA)、-40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~6V | |
| Output Current | 1.5A | |
| Quiescent Current | 100uA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SE3608 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Seaward Elec | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA)、-40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 1.2MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.5V~6V | |
| Output Current | 1.5A | |
| Quiescent Current | 100uA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SE3608. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SE3608 datasheets or manufacturer documentation.
Datasheet: SE3608 Datasheet (PDF)
The SE3608 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.