Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5023FAQDBZR
DRV5023FAQDBZR - 1
DRV5023FAQDBZR - 2
DRV5023FAQDBZR - 3
Extended1/3
* Images are for reference only
DRV5023FAQDBZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV5023FAQDBZR
JLCPCB Part #
C114983
Package
SOT-23
Description
-40℃~+150℃ 2.5V~38V 2.7mA 2mT 3.5mT 30mA Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply2.5V~38V
Output Current30mA
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operation Points3.5mT
Operating Current2.7mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. DRV5023FAQDBZR
DRV5023FAQDBZR

* Images are for reference only

DRV5023FAQDBZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5023FAQDBZR
JLCPCB Part #
C114983
Package
SOT-23
Description
-40℃~+150℃ 2.5V~38V 2.7mA 2mT 3.5mT 30mA Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5023FAQDBZR

* Images are for reference only

DRV5023FAQDBZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV5023FAQDBZR
JLCPCB Part #
C114983
Package
SOT-23
Description
-40℃~+150℃ 2.5V~38V 2.7mA 2mT 3.5mT 30mA Open-drain Reverse voltage protection、Current limit protection、Short-Circuit Protection Unipolar SOT-23 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV5023FAQDBZR Specifications

DRV5023FAQDBZR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points2mT
Output TypeOpen-drain
Voltage - Supply2.5V~38V
Output Current30mA
FeaturesReverse voltage protection、Current limit protection、Short-Circuit Protection
Operation Points3.5mT
Operating Current2.7mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5023FAQDBZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV5023FAQDBZR Documents

DRV5023FAQDBZR datasheets or manufacturer documentation.

Datasheet: DRV5023FAQDBZR Datasheet (PDF)

DRV5023FAQDBZR Schematic Symbol & PCB Footprint

The DRV5023FAQDBZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.