Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKW30N60H3
IKW30N60H3 - 1
IKW30N60H3 - 2
IKW30N60H3 - 3
Extended1/3
* Images are for reference only
IKW30N60H3
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IKW30N60H3
JLCPCB Part #
C114962
Package
TO-247-3
Description
-40℃~+175℃ 1.63nF 107pF 120A 165nC@15V 187W 2.4V@30A,15V 207ns 21ns 38ns 4.1V@0.43mA 440uJ 50pF 600V 60A 940uJ FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247-3
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.1V@0.43mA
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)1.63nF
Td(off)207ns
Gate Charge(Qg)165nC@15V
Switching Energy(Eoff)440uJ
Turn-On Energy (Eon)940uJ
Reverse Transfer Capacitance (Cres)50pF
Current - Collector Pulsed (Icm)120A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)38ns
Current - Collector(Ic)60A
Vce Saturation(VCE(sat))2.4V@30A,15V
Pd - Power Dissipation187W
Output Capacitance(Coes)107pF
IGBT TypeFS (Field Stop)
Td(on)21ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKW30N60H3
IKW30N60H3

* Images are for reference only

IKW30N60H3

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKW30N60H3
JLCPCB Part #
C114962
Package
TO-247-3
Description
-40℃~+175℃ 1.63nF 107pF 120A 165nC@15V 187W 2.4V@30A,15V 207ns 21ns 38ns 4.1V@0.43mA 440uJ 50pF 600V 60A 940uJ FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKW30N60H3

* Images are for reference only

IKW30N60H3
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKW30N60H3
JLCPCB Part #
C114962
Package
TO-247-3
Description
-40℃~+175℃ 1.63nF 107pF 120A 165nC@15V 187W 2.4V@30A,15V 207ns 21ns 38ns 4.1V@0.43mA 440uJ 50pF 600V 60A 940uJ FS (Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKW30N60H3 Specifications

IKW30N60H3 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247-3
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.1V@0.43mA
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)1.63nF
Td(off)207ns
Gate Charge(Qg)165nC@15V
Switching Energy(Eoff)440uJ
Turn-On Energy (Eon)940uJ
Reverse Transfer Capacitance (Cres)50pF
Current - Collector Pulsed (Icm)120A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)38ns
Current - Collector(Ic)60A
Vce Saturation(VCE(sat))2.4V@30A,15V
Pd - Power Dissipation187W
Output Capacitance(Coes)107pF
IGBT TypeFS (Field Stop)
Td(on)21ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKW30N60H3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IKW30N60H3 Documents

IKW30N60H3 datasheets or manufacturer documentation.

Datasheet: IKW30N60H3 Datasheet (PDF)

IKW30N60H3 Schematic Symbol & PCB Footprint

The IKW30N60H3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.