Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS2801S
WS2801S - 1
WS2801S - 2
WS2801S - 3
WS2801S - 4
Extended1/4
* Images are for reference only
WS2801S
Attributes
Value
Manufacturer
Worldsemi
MFR.Part #
WS2801S
JLCPCB Part #
C114580
Package
SOP-14
Description
-40℃~+150℃ 1% 1.2kHz~25MHz 200mA 3 3.3V~5.5V 5.5V Built-in DC-DC PWM SOP-14 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWorldsemi
PackageSOP-14
Constant Current Accuracy1%
TypeDC-DC
Number of Channels3
Frequency - Switching1.2kHz~25MHz
Voltage - Input(DC)3.3V~5.5V
Output Current200mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage5.5V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. WS2801S
WS2801S

* Images are for reference only

WS2801S

Extended
Manufacturer

Worldsemi

MFR.Part #
WS2801S
JLCPCB Part #
C114580
Package
SOP-14
Description
-40℃~+150℃ 1% 1.2kHz~25MHz 200mA 3 3.3V~5.5V 5.5V Built-in DC-DC PWM SOP-14 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2801S

* Images are for reference only

WS2801S
Extended
Manufacturer

Worldsemi

MFR.Part #
WS2801S
JLCPCB Part #
C114580
Package
SOP-14
Description
-40℃~+150℃ 1% 1.2kHz~25MHz 200mA 3 3.3V~5.5V 5.5V Built-in DC-DC PWM SOP-14 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS2801S Specifications

WS2801S technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerWorldsemi
PackageSOP-14
Constant Current Accuracy1%
TypeDC-DC
Number of Channels3
Frequency - Switching1.2kHz~25MHz
Voltage - Input(DC)3.3V~5.5V
Output Current200mA
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage5.5V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2801S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS2801S Documents

WS2801S datasheets or manufacturer documentation.

Datasheet: WS2801S Datasheet (PDF)

WS2801S Schematic Symbol & PCB Footprint

The WS2801S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.