Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. HIR19-21C/L11/TR8
HIR19-21C/L11/TR8 - 1
HIR19-21C/L11/TR8 - 2
HIR19-21C/L11/TR8 - 3
HIR19-21C/L11/TR8 - 4
Extended1/4
* Images are for reference only
HIR19-21C/L11/TR8
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
HIR19-21C/L11/TR8
JLCPCB Part #
C114576
Package
0603
Description
-25℃~+85℃ 0.2mW/sr@IF=20mA 1.45V 130mW 5V 65mA 850nm 0603 Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerEverlight Elec
Package0603
Operating Temperature-25℃~+85℃
Half wave width45nm
Voltage - DC Reverse(Vr)5V
Viewing Angle145°
Radiant Intensity0.2mW/sr@IF=20mA
Pd - Power Dissipation130mW
Wavelength850nm
Voltage - Forward(Vf)1.45V
Current - DC Forward(If)65mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Infrared LED Emitters
  6. HIR19-21C/L11/TR8
HIR19-21C/L11/TR8

* Images are for reference only

HIR19-21C/L11/TR8

Extended
Manufacturer

Everlight Elec

MFR.Part #
HIR19-21C/L11/TR8
JLCPCB Part #
C114576
Package
0603
Description
-25℃~+85℃ 0.2mW/sr@IF=20mA 1.45V 130mW 5V 65mA 850nm 0603 Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIR19-21C/L11/TR8

* Images are for reference only

HIR19-21C/L11/TR8
Extended
Manufacturer

Everlight Elec

MFR.Part #
HIR19-21C/L11/TR8
JLCPCB Part #
C114576
Package
0603
Description
-25℃~+85℃ 0.2mW/sr@IF=20mA 1.45V 130mW 5V 65mA 850nm 0603 Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIR19-21C/L11/TR8 Specifications

HIR19-21C/L11/TR8 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerEverlight Elec
Package0603
Operating Temperature-25℃~+85℃
Half wave width45nm
Voltage - DC Reverse(Vr)5V
Viewing Angle145°
Radiant Intensity0.2mW/sr@IF=20mA
Pd - Power Dissipation130mW
Wavelength850nm
Voltage - Forward(Vf)1.45V
Current - DC Forward(If)65mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIR19-21C/L11/TR8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIR19-21C/L11/TR8 Documents

HIR19-21C/L11/TR8 datasheets or manufacturer documentation.

Datasheet: HIR19-21C/L11/TR8 Datasheet (PDF)

HIR19-21C/L11/TR8 Schematic Symbol & PCB Footprint

The HIR19-21C/L11/TR8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.