Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. FHW0805UC6N8JGT
FHW0805UC6N8JGT - 1
FHW0805UC6N8JGT - 2
FHW0805UC6N8JGT - 3
FHW0805UC6N8JGT - 4
Extended1/4
* Images are for reference only
FHW0805UC6N8JGT
Attributes
Value
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
FHW0805UC6N8JGT
JLCPCB Part #
C114491
Package
0805
Description
110mΩ 5.5GHz 50@1GHz 6.8nH 600mA ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0805
Inductance6.8nH
Q @ Frequency50@1GHz
Frequency - Self Resonant5.5GHz
Tolerance±5%
Current Rating600mA
DC Resistance(DCR)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. FHW0805UC6N8JGT
FHW0805UC6N8JGT

* Images are for reference only

FHW0805UC6N8JGT

Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FHW0805UC6N8JGT
JLCPCB Part #
C114491
Package
0805
Description
110mΩ 5.5GHz 50@1GHz 6.8nH 600mA ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FHW0805UC6N8JGT

* Images are for reference only

FHW0805UC6N8JGT
Extended
Manufacturer

FH (Guangdong Fenghua Advanced Tech)

MFR.Part #
FHW0805UC6N8JGT
JLCPCB Part #
C114491
Package
0805
Description
110mΩ 5.5GHz 50@1GHz 6.8nH 600mA ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FHW0805UC6N8JGT Specifications

FHW0805UC6N8JGT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH (Guangdong Fenghua Advanced Tech)
Package0805
Inductance6.8nH
Q @ Frequency50@1GHz
Frequency - Self Resonant5.5GHz
Tolerance±5%
Current Rating600mA
DC Resistance(DCR)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FHW0805UC6N8JGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FHW0805UC6N8JGT Documents

FHW0805UC6N8JGT datasheets or manufacturer documentation.

Datasheet: FHW0805UC6N8JGT Datasheet (PDF)

FHW0805UC6N8JGT Schematic Symbol & PCB Footprint

The FHW0805UC6N8JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.