



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | MST(Magnesensor Tech (MST)) | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Unipolar | |
| Release Points | 4mT~8mT | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection | |
| Operation Points | 6mT~10mT | |
| Operating Current | 5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MH282KUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | MST(Magnesensor Tech (MST)) | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Unipolar | |
| Release Points | 4mT~8mT | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection | |
| Operation Points | 6mT~10mT | |
| Operating Current | 5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH282KUA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MH282KUA datasheets or manufacturer documentation.
Datasheet: MH282KUA Datasheet (PDF)
The MH282KUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.