Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MH281KSO
MH281KSO - 1
MH281KSO - 2
MH281KSO - 3
MH281KSO - 4
Extended1/4
* Images are for reference only
MH281KSO
Attributes
Value
Manufacturer
MST(Magnesensor Tech (MST))
MFR.Part #
MH281KSO
JLCPCB Part #
C114374
Package
SOT-23-3L
Description
-40℃~+125℃ 17.5mT 3V~24V 4.5mT 5mA 9.5mT Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMST(Magnesensor Tech (MST))
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points9.5mT
Voltage - Supply3V~24V
Operation Points17.5mT
Operating Current5mA
BHYS4.5mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MH281KSO
MH281KSO

* Images are for reference only

MH281KSO

Extended
Manufacturer

MST(Magnesensor Tech (MST))

MFR.Part #
MH281KSO
JLCPCB Part #
C114374
Package
SOT-23-3L
Description
-40℃~+125℃ 17.5mT 3V~24V 4.5mT 5mA 9.5mT Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MH281KSO

* Images are for reference only

MH281KSO
Extended
Manufacturer

MST(Magnesensor Tech (MST))

MFR.Part #
MH281KSO
JLCPCB Part #
C114374
Package
SOT-23-3L
Description
-40℃~+125℃ 17.5mT 3V~24V 4.5mT 5mA 9.5mT Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MH281KSO Specifications

MH281KSO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMST(Magnesensor Tech (MST))
PackageSOT-23-3L
Operating Temperature-40℃~+125℃
TypeUnipolar
Release Points9.5mT
Voltage - Supply3V~24V
Operation Points17.5mT
Operating Current5mA
BHYS4.5mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH281KSO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MH281KSO Documents

MH281KSO datasheets or manufacturer documentation.

Datasheet: MH281KSO Datasheet (PDF)

MH281KSO Schematic Symbol & PCB Footprint

The MH281KSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.