Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MH254ESQ
MH254ESQ - 1
MH254ESQ - 2
MH254ESQ - 3
MH254ESQ - 4
Extended1/4
* Images are for reference only
MH254ESQ
Attributes
Value
Manufacturer
MST(Magnesensor Tech (MST))
MFR.Part #
MH254ESQ
JLCPCB Part #
C114372
Package
DFN-3(2x2)
Description
-40℃~+85℃ 1.65V~6V 2mT 3mT 5uA Push-pull Unipolar DFN-3(2x2) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMST(Magnesensor Tech (MST))
PackageDFN-3(2x2)
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2mT
Output TypePush-pull
Voltage - Supply1.65V~6V
FeaturesBuilt-in Schmitt trigger
Operation Points3mT
Operating Current5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MH254ESQ
MH254ESQ

* Images are for reference only

MH254ESQ

Extended
Manufacturer

MST(Magnesensor Tech (MST))

MFR.Part #
MH254ESQ
JLCPCB Part #
C114372
Package
DFN-3(2x2)
Description
-40℃~+85℃ 1.65V~6V 2mT 3mT 5uA Push-pull Unipolar DFN-3(2x2) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MH254ESQ

* Images are for reference only

MH254ESQ
Extended
Manufacturer

MST(Magnesensor Tech (MST))

MFR.Part #
MH254ESQ
JLCPCB Part #
C114372
Package
DFN-3(2x2)
Description
-40℃~+85℃ 1.65V~6V 2mT 3mT 5uA Push-pull Unipolar DFN-3(2x2) Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MH254ESQ Specifications

MH254ESQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerMST(Magnesensor Tech (MST))
PackageDFN-3(2x2)
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2mT
Output TypePush-pull
Voltage - Supply1.65V~6V
FeaturesBuilt-in Schmitt trigger
Operation Points3mT
Operating Current5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH254ESQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MH254ESQ Documents

MH254ESQ datasheets or manufacturer documentation.

Datasheet: MH254ESQ Datasheet (PDF)

MH254ESQ Schematic Symbol & PCB Footprint

The MH254ESQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.