



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | MST(Magnesensor Tech (MST)) | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | -1mT、2mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.65V~3.5V | |
| Features | Built-in Schmitt trigger | |
| Operation Points | -3mT、5.5mT | |
| Operating Current | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MH251EUA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | MST(Magnesensor Tech (MST)) | |
| Package | TO-92S | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | -1mT、2mT | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.65V~3.5V | |
| Features | Built-in Schmitt trigger | |
| Operation Points | -3mT、5.5mT | |
| Operating Current | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH251EUA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MH251EUA datasheets or manufacturer documentation.
Datasheet: MH251EUA Datasheet (PDF)
The MH251EUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.