



- Manufacturer
- MFR.Part #
- MH188KSO
- JLCPCB Part #
- C114360
- Package
- SOT-23-3L
- Description
- -40℃~+125℃ 2.5V~26V 5mA SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | MST(Magnesensor Tech (MST)) | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~26V | |
| Supply Current | 5mA |

* Images are for reference only
MH188KSO
Extended- Manufacturer
- MFR.Part #
- MH188KSO
- JLCPCB Part #
- C114360
- Package
- SOT-23-3L
- Description
- -40℃~+125℃ 2.5V~26V 5mA SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MH188KSO
- JLCPCB Part #
- C114360
- Package
- SOT-23-3L
- Description
- -40℃~+125℃ 2.5V~26V 5mA SOT-23-3L Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MH188KSO Specifications
MH188KSO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | MST(Magnesensor Tech (MST)) | |
| Package | SOT-23-3L | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~26V | |
| Supply Current | 5mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH188KSO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MH188KSO Documents
MH188KSO datasheets or manufacturer documentation.
Datasheet: MH188KSO Datasheet (PDF)
MH188KSO Schematic Symbol & PCB Footprint
The MH188KSO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.