Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. HMC1044LP3ETR
HMC1044LP3ETR - 1
HMC1044LP3ETR - 2
HMC1044LP3ETR - 3
Extended1/3
* Images are for reference only
HMC1044LP3ETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC1044LP3ETR
JLCPCB Part #
C114187
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1GHz~3GHz 3V~3.5V Low Pass 带宽可调、数字控制接口、多频段切换 QFN-16-EP(3x3) Tunable Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.5V
Frequency1GHz~3GHz
FeaturesAdjustable bandwidth、Digital control interface、Multi-band switching
Filter TypeLow Pass
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Tunable Filters
  6. HMC1044LP3ETR
HMC1044LP3ETR

* Images are for reference only

HMC1044LP3ETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1044LP3ETR
JLCPCB Part #
C114187
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1GHz~3GHz 3V~3.5V Low Pass 带宽可调、数字控制接口、多频段切换 QFN-16-EP(3x3) Tunable Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1044LP3ETR

* Images are for reference only

HMC1044LP3ETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1044LP3ETR
JLCPCB Part #
C114187
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1GHz~3GHz 3V~3.5V Low Pass 带宽可调、数字控制接口、多频段切换 QFN-16-EP(3x3) Tunable Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1044LP3ETR Specifications

HMC1044LP3ETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Tunable Filters
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.5V
Frequency1GHz~3GHz
FeaturesAdjustable bandwidth、Digital control interface、Multi-band switching
Filter TypeLow Pass
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1044LP3ETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC1044LP3ETR Documents

HMC1044LP3ETR datasheets or manufacturer documentation.

Datasheet: HMC1044LP3ETR Datasheet (PDF)

HMC1044LP3ETR Schematic Symbol & PCB Footprint

The HMC1044LP3ETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.