Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2108F33M5G
ME2108F33M5G - 1
ME2108F33M5G - 2
ME2108F33M5G - 3
ME2108F33M5G - 4
Extended1/4
* Images are for reference only
ME2108F33M5G
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME2108F33M5G
JLCPCB Part #
C114156
Package
SOT-23-5
Description
-25℃~+85℃@(TA) 1 180kHz 2V~7V 80uA 900mV~6.5V Adjustable Boost Boost External No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23-5
Operating Temperature-25℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply900mV~6.5V
Output Current400mA
Quiescent Current80uA
Switch tube (built-in/external)External
TopologyBoost
Output Voltage2V~7V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ME2108F33M5G
ME2108F33M5G

* Images are for reference only

ME2108F33M5G

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2108F33M5G
JLCPCB Part #
C114156
Package
SOT-23-5
Description
-25℃~+85℃@(TA) 1 180kHz 2V~7V 80uA 900mV~6.5V Adjustable Boost Boost External No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2108F33M5G

* Images are for reference only

ME2108F33M5G
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME2108F33M5G
JLCPCB Part #
C114156
Package
SOT-23-5
Description
-25℃~+85℃@(TA) 1 180kHz 2V~7V 80uA 900mV~6.5V Adjustable Boost Boost External No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME2108F33M5G Specifications

ME2108F33M5G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOT-23-5
Operating Temperature-25℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierNo
Frequency - Switching180kHz
Output TypeAdjustable
Voltage - Supply900mV~6.5V
Output Current400mA
Quiescent Current80uA
Switch tube (built-in/external)External
TopologyBoost
Output Voltage2V~7V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME2108F33M5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME2108F33M5G Documents

ME2108F33M5G datasheets or manufacturer documentation.

Datasheet: ME2108F33M5G Datasheet (PDF)

ME2108F33M5G Schematic Symbol & PCB Footprint

The ME2108F33M5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.