
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Type | Methane | |
| Voltage - Supply | 2.9V~3.1V | |
| Features | Multi-gas detection capability、Reverse polarity protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP7217DA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Type | Methane | |
| Voltage - Supply | 2.9V~3.1V | |
| Features | Multi-gas detection capability、Reverse polarity protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP7217DA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP7217DA datasheets or manufacturer documentation.
Datasheet: MP7217DA Datasheet (PDF)
The MP7217DA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.