
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Frequency Range | 142MHz~1.05GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -116dBm | |
| Applications | 802.15.4 | |
| Output Power | 13dBm | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 1.98V~3.8V | |
| Receive Current | 11.1mA | |
| Features | Power-on reset function、Power-off reset function、DMA function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI、USART、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EZR32WG230F64R55G-C0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Frequency Range | 142MHz~1.05GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -116dBm | |
| Applications | 802.15.4 | |
| Output Power | 13dBm | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 1.98V~3.8V | |
| Receive Current | 11.1mA | |
| Features | Power-on reset function、Power-off reset function、DMA function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI、USART、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EZR32WG230F64R55G-C0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EZR32WG230F64R55G-C0 datasheets or manufacturer documentation.
Datasheet: EZR32WG230F64R55G-C0 Datasheet (PDF)
The EZR32WG230F64R55G-C0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.