
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,20x10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 400mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 3A@250VAC、5A@30VDC、10A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G5Q-1-HA DC12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | Plugin,20x10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Coil Resistance | 360Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 400mW | |
| Operate Time | 10ms | |
| Switching Current(Max) | 10A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 3A@250VAC、5A@30VDC、10A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5Q-1-HA DC12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G5Q-1-HA DC12 datasheets or manufacturer documentation.
Datasheet: G5Q-1-HA DC12 Datasheet (PDF)
The G5Q-1-HA DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.