Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S08PL8SCTG
MC9S08PL8SCTG - 1
MC9S08PL8SCTG - 2
MC9S08PL8SCTG - 3
Extended1/3
* Images are for reference only
MC9S08PL8SCTG
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC9S08PL8SCTG
JLCPCB Part #
C1139020
Package
TSSOP-16
Description
-40℃~+85℃ 10bit 14 1KB 2.7V~5.5V 20MHz 256Byte 8 Bit 8KB External FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTSSOP-16
EEPROM256Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply2.7V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreS08
Number of I/O14
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MC9S08PL8SCTG
MC9S08PL8SCTG

* Images are for reference only

MC9S08PL8SCTG

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC9S08PL8SCTG
JLCPCB Part #
C1139020
Package
TSSOP-16
Description
-40℃~+85℃ 10bit 14 1KB 2.7V~5.5V 20MHz 256Byte 8 Bit 8KB External FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S08PL8SCTG

* Images are for reference only

MC9S08PL8SCTG
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC9S08PL8SCTG
JLCPCB Part #
C1139020
Package
TSSOP-16
Description
-40℃~+85℃ 10bit 14 1KB 2.7V~5.5V 20MHz 256Byte 8 Bit 8KB External FLASH S08 TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC9S08PL8SCTG Specifications

MC9S08PL8SCTG technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTSSOP-16
EEPROM256Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed20MHz
Program Memory TypeFLASH
Program Storage Size8KB
Voltage - Supply2.7V~5.5V
RAM Size1KB
Core Size8 Bit
CPU CoreS08
Number of I/O14
FeaturesPower-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC9S08PL8SCTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC9S08PL8SCTG Documents

MC9S08PL8SCTG datasheets or manufacturer documentation.

Datasheet: MC9S08PL8SCTG Datasheet (PDF)

MC9S08PL8SCTG Schematic Symbol & PCB Footprint

The MC9S08PL8SCTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.