Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-050-T25
DC-050-T25 - 1
DC-050-T25 - 2
DC-050-T25 - 3
DC-050-T25 - 4
Extended1/4
* Images are for reference only
DC-050-T25
Attributes
Value
Manufacturer
SOFNG
MFR.Part #
DC-050-T25
JLCPCB Part #
C113716
Package
SMD
Description
-35℃~+75℃ 12V 2.5mm 3A 6.5mm DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerSOFNG
PackageSMD
Operating Temperature-35℃~+75℃
Voltage Rating (Max)12V
Length14.8mm
Current Rating3A
Connector TypeDC Power Jack
Body Height10.9mm
Outside Contact Diameter6.5mm
Mounting TypeSurface Mount, Right Angle
Width12.7mm
Inside Contact Diameter2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-050-T25
DC-050-T25

* Images are for reference only

DC-050-T25

Extended
Manufacturer

SOFNG

MFR.Part #
DC-050-T25
JLCPCB Part #
C113716
Package
SMD
Description
-35℃~+75℃ 12V 2.5mm 3A 6.5mm DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-050-T25

* Images are for reference only

DC-050-T25
Extended
Manufacturer

SOFNG

MFR.Part #
DC-050-T25
JLCPCB Part #
C113716
Package
SMD
Description
-35℃~+75℃ 12V 2.5mm 3A 6.5mm DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-050-T25 Specifications

DC-050-T25 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerSOFNG
PackageSMD
Operating Temperature-35℃~+75℃
Voltage Rating (Max)12V
Length14.8mm
Current Rating3A
Connector TypeDC Power Jack
Body Height10.9mm
Outside Contact Diameter6.5mm
Mounting TypeSurface Mount, Right Angle
Width12.7mm
Inside Contact Diameter2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC-050-T25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DC-050-T25 Documents

DC-050-T25 datasheets or manufacturer documentation.

Datasheet: DC-050-T25 Datasheet (PDF)

DC-050-T25 Schematic Symbol & PCB Footprint

The DC-050-T25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.