220MXG680MEFCSN30X25
Extended
* Images are for reference only
220MXG680MEFCSN30X25
Attributes
Value
Manufacturer
MFR.Part #
220MXG680MEFCSN30X25
JLCPCB Part #
C1137025
Package
Plugin,D30xL25mm
Description
-25℃~+105℃ 1.78A@120Hz 10mm 220V 25mm 3000hrs@105℃ 30mm 680uF ±20% Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerRubycon
PackagePlugin,D30xL25mm
Operating Temperature-25℃~+105℃
Lifetime3000hrs@105℃
Pin Spacing10mm
Voltage Rating220V
Height - Seated (Max)25mm
Tolerance±20%
Capacitance680uF
Ripple Current1.78A@120Hz
Diameter30mm