Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX7D5EVK10SD
MCIMX7D5EVK10SD
Extended
* Images are for reference only
MCIMX7D5EVK10SD
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MCIMX7D5EVK10SD
JLCPCB Part #
C1136966
Package
TFBGA-488
Description
-20℃~+105℃ 1.8V、3.3V 12bit 1GHz 256KB 32 Bit ARM Cortex-M4、ARM Cortex-A7 Built-in+External External Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG) TFBGA-488 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-488
Operating Temperature-20℃~+105℃
CPU Maximum Speed1GHz
Program Memory TypeExternal
Voltage - Supply1.8V、3.3V
Core Size32 Bit
RAM Size256KB
CPU CoreARM Cortex-M4、ARM Cortex-A7
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MCIMX7D5EVK10SD
MCIMX7D5EVK10SD

* Images are for reference only

MCIMX7D5EVK10SD

Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX7D5EVK10SD
JLCPCB Part #
C1136966
Package
TFBGA-488
Description
-20℃~+105℃ 1.8V、3.3V 12bit 1GHz 256KB 32 Bit ARM Cortex-M4、ARM Cortex-A7 Built-in+External External Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG) TFBGA-488 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX7D5EVK10SD

* Images are for reference only

MCIMX7D5EVK10SD
Extended
Manufacturer

NXP Semicon

MFR.Part #
MCIMX7D5EVK10SD
JLCPCB Part #
C1136966
Package
TFBGA-488
Description
-20℃~+105℃ 1.8V、3.3V 12bit 1GHz 256KB 32 Bit ARM Cortex-M4、ARM Cortex-A7 Built-in+External External Power-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG) TFBGA-488 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCIMX7D5EVK10SD Specifications

MCIMX7D5EVK10SD technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTFBGA-488
Operating Temperature-20℃~+105℃
CPU Maximum Speed1GHz
Program Memory TypeExternal
Voltage - Supply1.8V、3.3V
Core Size32 Bit
RAM Size256KB
CPU CoreARM Cortex-M4、ARM Cortex-A7
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCIMX7D5EVK10SD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCIMX7D5EVK10SD Documents

MCIMX7D5EVK10SD datasheets or manufacturer documentation.

Datasheet: MCIMX7D5EVK10SD Datasheet (PDF)

MCIMX7D5EVK10SD Schematic Symbol & PCB Footprint

The MCIMX7D5EVK10SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.